
* Images are for reference only
L-663GD
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- L-663GD
- JLCPCB Part #
- C5174713
- Package
- Plugin,L=5mm
- Description
- -25℃~+85℃ 13mcd 150° 2.2V 20mA 570nm 5mm square lamp head 85mW Discrete Diode Green Diffused Lens Yellow Green 插件,L=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3108
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3107
In-stock Item Pricing
Qty Unit Price
1+
$0.0772
100+
$0.0617
300+
$0.0540
1000+
$0.0469
5000+
$0.0423
10000+
$0.0398
Related Products
Welcome back, may I help you?