
* Images are for reference only
L-394GD
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- L-394GD
- JLCPCB Part #
- C5142886
- Package
- Plugin,D=4mm
- Description
- -25℃~+85℃ 12mcd 2.2V 20mA 4mm Round Lens 570nm 60° 85mW Discrete Diode Green Diffused Lens Yellow Green 插件,D=4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 264
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 264
In-stock Item Pricing
Qty Unit Price
1+
$0.0771
100+
$0.0616
300+
$0.0539
1000+
$0.0469
5000+
$0.0423
10000+
$0.0398
Related Products
Welcome back, may I help you?