
* Images are for reference only
NLJT476M006R1600
Extended
- Manufacturer
- --
- MFR.Part #
- NLJT476M006R1600
- JLCPCB Part #
- C2649654
- Package
- CASE-T-3528-12(mm)
- Description
- -55℃~+105℃ 1.6Ω@100kHz 28.2uA 47uF 6.3V ±20% CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5258
10+
$0.4197
30+
$0.3747
100+
$0.3168
500+
$0.2927
1000+
$0.2766
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?