
* Images are for reference only
W2A45C222MAT2F
Extended
- Manufacturer
- --
- MFR.Part #
- W2A45C222MAT2F
- JLCPCB Part #
- C19376102
- Package
- 0508
- Description
- 2.2nF 4 50V Independent X7R ±20% 0508 Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2699
10+
$0.2166
30+
$0.1937
100+
$0.1651
500+
$0.1525
1000+
$0.1447
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?