
* Images are for reference only
W2A45C152KAT2A
Extended
- Manufacturer
- --
- MFR.Part #
- W2A45C152KAT2A
- JLCPCB Part #
- C7414002
- Package
- 0508x4
- Description
- 1.5nF 50V X7R ±10% 0508x4 Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3710
10+
$0.2977
30+
$0.2661
100+
$0.2270
500+
$0.2094
1000+
$0.1990
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?