
* Images are for reference only
VJ14M00300KBA
Extended
- Manufacturer
- --
- MFR.Part #
- VJ14M00300KBA
- JLCPCB Part #
- C597764
- Package
- 1812
- Description
- 1.9nF@1kHz 30V 38V 4.2J 47V 77V 800A 1812 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7541
10+
$0.6104
30+
$0.5393
100+
$0.4683
500+
$0.4263
1000+
$0.4037
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?