
* Images are for reference only
VG181218P440DP
Extended
- Manufacturer
- --
- MFR.Part #
- VG181218P440DP
- JLCPCB Part #
- C2657511
- Package
- 1812
- Description
- 14V 18V 2.9J 27.5V 44V 5nF@1kHz 800A 1812 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4478
10+
$0.3544
30+
$0.3141
100+
$0.2642
500+
$0.2416
1000+
$0.2287
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?