
* Images are for reference only
VCUG040150L1WP
Extended
- Manufacturer
- --
- MFR.Part #
- VCUG040150L1WP
- JLCPCB Part #
- C17285675
- Package
- 0402
- Description
- 11V 15A 15V 20mJ 40pF@1MHz 0402 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3181
10+
$0.2532
30+
$0.2254
100+
$0.1906
500+
$0.1751
1000+
$0.1659
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?