
* Images are for reference only
VCAS120631M650RP
Extended
- Manufacturer
- --
- MFR.Part #
- VCAS120631M650RP
- JLCPCB Part #
- C6591719
- Package
- 1206
- Description
- 1J 200A 25V 31V 39V 500pF@1kHz 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4656
10+
$0.3705
30+
$0.3303
100+
$0.2787
500+
$0.2562
1000+
$0.2433
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?