
* Images are for reference only
VCAS120626F540DP
Extended
- Manufacturer
- --
- MFR.Part #
- VCAS120626F540DP
- JLCPCB Part #
- C2655601
- Package
- 1206
- Description
- 18V 200A 26V 33V 600pF@1kHz 700mJ 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1623
10+
$0.1283
30+
$0.1138
100+
$0.0956
500+
$0.0875
1000+
$0.0827
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?