
* Images are for reference only
VCAS120614A300RP
Extended
- Manufacturer
- --
- MFR.Part #
- VCAS120614A300RP
- JLCPCB Part #
- C7381021
- Package
- 1206
- Description
- 100mJ 10V 14V 18.5V 40A 600pF@1kHz 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3431
10+
$0.2731
30+
$0.2431
100+
$0.2056
500+
$0.1888
1000+
$0.1788
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?