
* Images are for reference only
VCAS080526A580RZ
Extended
- Manufacturer
- --
- MFR.Part #
- VCAS080526A580RZ
- JLCPCB Part #
- C6913486
- Package
- 0805
- Description
- 100mJ 120pF@1kHz 18V 26V 30A 34.5V 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1325
10+
$0.1061
30+
$0.0928
100+
$0.0828
500+
$0.0749
1000+
$0.0711
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?