
* Images are for reference only
VCAS080518C400RP
Extended
- Manufacturer
- --
- MFR.Part #
- VCAS080518C400RP
- JLCPCB Part #
- C2655870
- Package
- 0805
- Description
- 120A 13V 18V 25.5V 300mJ 550pF@1kHz 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 184
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0793
10+
$0.0630
30+
$0.0550
100+
$0.0488
500+
$0.0440
1000+
$0.0414
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?