
* Images are for reference only
VCAS080518A400TP
Extended
- Manufacturer
- --
- MFR.Part #
- VCAS080518A400TP
- JLCPCB Part #
- C7102996
- Package
- 0805
- Description
- 100mJ 13V 18V 225pF@1kHz 25.5V 30A 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4527
10+
$0.3609
30+
$0.3206
100+
$0.2723
500+
$0.2497
1000+
$0.2368
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?