
* Images are for reference only
VCAS080514C300RP
Extended
- Manufacturer
- --
- MFR.Part #
- VCAS080514C300RP
- JLCPCB Part #
- C7381015
- Package
- 0805
- Description
- 10V 120A 14V 18.5V 300mJ 900pF@1kHz 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2843
10+
$0.2264
30+
$0.2014
100+
$0.1704
500+
$0.1566
1000+
$0.1482
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?