
* Images are for reference only
VCAS060330A650DP
Extended
- Manufacturer
- --
- MFR.Part #
- VCAS060330A650DP
- JLCPCB Part #
- C2656238
- Package
- 0603
- Description
- 100mJ 125pF@1kHz 21V 30A 30V 41V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 239
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0609
10+
$0.0484
30+
$0.0422
100+
$0.0376
500+
$0.0339
1000+
$0.0319
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?