
* Images are for reference only
VCAS060305A150RP
Extended
- Manufacturer
- --
- MFR.Part #
- VCAS060305A150RP
- JLCPCB Part #
- C7141475
- Package
- 0603
- Description
- 100mJ 30A 4V 5.6V 750pF@1kHz 8.5V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2114
10+
$0.1682
30+
$0.1497
100+
$0.1267
500+
$0.1164
1000+
$0.1101
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?