
* Images are for reference only
VC120618A400RP
Extended
- Manufacturer
- --
- MFR.Part #
- VC120618A400RP
- JLCPCB Part #
- C1851963
- Package
- 1206
- Description
- 100mJ 13V 18V 25.5V 30A 350pF@1kHz 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 171
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0850
10+
$0.0676
30+
$0.0588
100+
$0.0524
500+
$0.0471
1000+
$0.0445
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?