
* Images are for reference only
VC120603D100TP
Extended
- Manufacturer
- --
- MFR.Part #
- VC120603D100TP
- JLCPCB Part #
- C1851966
- Package
- 1206
- Description
- 150A 2.3V 3.3V 4.7nF@1kHz 400mJ 5V 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1670
10+
$0.1320
30+
$0.1170
100+
$0.0983
500+
$0.0901
1000+
$0.0851
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?