
* Images are for reference only
VC020105T150WP
Extended
- Manufacturer
- --
- MFR.Part #
- VC020105T150WP
- JLCPCB Part #
- C2656177
- Package
- 0201
- Description
- 10mJ 12.8V 15pF@1kHz 2A 35V 4V 5.6V 0201 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 606
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
10+
$0.0220
30+
$0.0186
100+
$0.0165
500+
$0.0148
1000+
$0.0138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?