
* Images are for reference only
UQCL2A100JAT2A\500
Extended
- Manufacturer
- --
- MFR.Part #
- UQCL2A100JAT2A\500
- JLCPCB Part #
- C2181641
- Package
- 0402
- Description
- 10pF 200V ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2306
50+
$0.1838
150+
$0.1639
500+
$0.1389
2500+
$0.1278
5000+
$0.1210
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?