
* Images are for reference only
UQCB7A220JATME
Extended
- Manufacturer
- --
- MFR.Part #
- UQCB7A220JATME
- JLCPCB Part #
- C2179679
- Package
- 1111
- Description
- 22pF 500V ±5% 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5550
10+
$0.4437
30+
$0.3953
100+
$0.3356
500+
$0.3082
1000+
$0.2920
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?