
* Images are for reference only
UBR0402A250FZTR
Extended
- Manufacturer
- --
- MFR.Part #
- UBR0402A250FZTR
- JLCPCB Part #
- C7136598
- Package
- 0402
- Description
- -40℃~+125℃ 125mW 25Ω Thin Film Resistor ±1% ±250ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4019
10+
$1.1811
30+
$1.0587
100+
$0.9217
500+
$0.8605
1000+
$0.8331
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?