
* Images are for reference only
TRJC157M006HRJ
Extended
- Manufacturer
- --
- MFR.Part #
- TRJC157M006HRJ
- JLCPCB Part #
- C7125171
- Package
- 2312
- Description
- -55℃~+125℃ 150uF 500mΩ 6.3V 6.8uA ±20% 2312 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3631
10+
$1.1470
30+
$1.0292
100+
$0.8953
500+
$0.8356
1000+
$0.8082
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?