
* Images are for reference only
TPSY336K025S0200
Extended
- Manufacturer
- --
- MFR.Part #
- TPSY336K025S0200
- JLCPCB Part #
- C7125853
- Package
- -
- Description
- -55℃~+125℃ 200mΩ@100kHz 25V 33uF ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6278
10+
$2.2600
30+
$2.0294
100+
$1.7938
500+
$1.6874
1000+
$1.6422
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?