
* Images are for reference only
TPSY157M006R0040
Extended
- Manufacturer
- --
- MFR.Part #
- TPSY157M006R0040
- JLCPCB Part #
- C1962839
- Package
- CASE-Y-7343-20(mm)
- Description
- -55℃~+125℃ 150uF 40mΩ@100kHz 6.3V ±20% CASE-Y-7343-20(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5777
10+
$1.3212
30+
$1.1809
100+
$1.0212
500+
$0.9502
1000+
$0.9195
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?