
* Images are for reference only
TPSW686M006R0125
Extended
- Manufacturer
- --
- MFR.Part #
- TPSW686M006R0125
- JLCPCB Part #
- C1958418
- Package
- CASE-W-6032-15(mm)
- Description
- -55℃~+125℃ 125mΩ@100kHz 6.3V 68uF ±20% CASE-W-6032-15(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4322
10+
$0.3455
30+
$0.3069
100+
$0.2603
500+
$0.2394
1000+
$0.2266
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?