
* Images are for reference only
TPSW106M020S0250
Extended
- Manufacturer
- --
- MFR.Part #
- TPSW106M020S0250
- JLCPCB Part #
- C7365058
- Package
- 2312
- Description
- -55℃~+125℃ 10uF 20V 250mΩ 2uA ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7251
10+
$0.5962
30+
$0.5318
100+
$0.4673
500+
$0.4287
1000+
$0.4077
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?