This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TPSV336K035R0200

Extended
Manufacturer
--
MFR.Part #
TPSV336K035R0200
JLCPCB Part #
C1966105
Package
CASE-V-7361-38(mm)
Description
-55℃~+125℃ 200mΩ@100kHz 33uF 35V ±10% CASE-V-7361-38(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6581
10+ $2.2758
30+ $2.0365
100+ $1.7908
400+ $1.6800
800+ $1.6318

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons