
* Images are for reference only
TPSV107M020R0200
Extended
- Manufacturer
- --
- MFR.Part #
- TPSV107M020R0200
- JLCPCB Part #
- C1962585
- Package
- CASE-V-7361-38(mm)
- Description
- -55℃~+125℃ 100uF 200mΩ@100kHz 20V ±20% CASE-V-7361-38(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4712
10+
$1.2327
30+
$1.1006
100+
$0.9523
400+
$0.8863
800+
$0.8573
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?