
* Images are for reference only
TPST336M006R0800
Extended
- Manufacturer
- --
- MFR.Part #
- TPST336M006R0800
- JLCPCB Part #
- C1958142
- Package
- CASE-T-3528-12(mm)
- Description
- -55℃~+125℃ 33uF 6.3V 800mΩ@100kHz ±20% CASE-T-3528-12(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2410
10+
$0.1922
30+
$0.1712
100+
$0.1452
500+
$0.1336
1000+
$0.1265
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?