
* Images are for reference only
TPST106M010R2000
Extended
- Manufacturer
- --
- MFR.Part #
- TPST106M010R2000
- JLCPCB Part #
- C1956693
- Package
- CASE-T-3528-12(mm)
- Description
- -55℃~+125℃ 10V 10uF 2Ω@100kHz ±20% CASE-T-3528-12(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1843
10+
$0.1469
30+
$0.1310
100+
$0.1110
500+
$0.1022
1000+
$0.0968
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?