
* Images are for reference only
TPSF226M025R0300
Extended
- Manufacturer
- --
- MFR.Part #
- TPSF226M025R0300
- JLCPCB Part #
- C5987115
- Package
- 2312
- Description
- -55℃~+125℃ 22uF 25V 300mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0980
10+
$0.9010
30+
$0.8025
100+
$0.7056
500+
$0.6475
1000+
$0.6168
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?