
* Images are for reference only
TPSE687K004R0040
Extended
- Manufacturer
- --
- MFR.Part #
- TPSE687K004R0040
- JLCPCB Part #
- C1962267
- Package
- CASE-E-7343-43(mm)
- Description
- -55℃~+125℃ 40mΩ@100kHz 4V 680uF ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1371
10+
$0.9287
30+
$0.8237
100+
$0.7204
400+
$0.6590
800+
$0.6267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?