
* Images are for reference only
TPSD686K016R0150
Extended
- Manufacturer
- --
- MFR.Part #
- TPSD686K016R0150
- JLCPCB Part #
- C308905
- Package
- CASE-D-7343
- Description
- -55℃~+125℃ 150mΩ@100kHz 16V 68uF ±10% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3826
10+
$1.1419
30+
$1.0095
100+
$0.8593
500+
$0.7931
1000+
$0.7640
Related Products
Welcome back, may I help you?