
* Images are for reference only
TPSD477M006R0200
Extended
- Manufacturer
- --
- MFR.Part #
- TPSD477M006R0200
- JLCPCB Part #
- C1955345
- Package
- CASE-D-7343
- Description
- -55℃~+125℃ 200mΩ@100kHz 470uF 6.3V ±20% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3342
10+
$1.1183
30+
$0.9991
100+
$0.8637
500+
$0.8041
1000+
$0.7767
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?