
* Images are for reference only
TPSD226K035T0300V
Extended
- Manufacturer
- --
- MFR.Part #
- TPSD226K035T0300V
- JLCPCB Part #
- C7401819
- Package
- -
- Description
- -55℃~+125℃ 22uF 300mΩ@100kHz 35V ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6649
10+
$2.2918
30+
$2.0577
100+
$1.8186
500+
$1.7120
1000+
$1.6652
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?