
* Images are for reference only
TPSD226K035S0400
Extended
- Manufacturer
- --
- MFR.Part #
- TPSD226K035S0400
- JLCPCB Part #
- C6560558
- Package
- -
- Description
- -55℃~+125℃ 22uF 35V 400mΩ 7.7uA ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1637
10+
$1.8606
30+
$1.6704
100+
$1.4769
500+
$1.3898
1000+
$1.3511
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?