
* Images are for reference only
TPSC226K025H0400
Extended
- Manufacturer
- --
- MFR.Part #
- TPSC226K025H0400
- JLCPCB Part #
- C5986985
- Package
- 2312
- Description
- -55℃~+125℃ 22uF 25V 400mΩ@100kHz ±10% 2312 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6521
10+
$0.5365
30+
$0.4770
100+
$0.4192
500+
$0.3855
1000+
$0.3678
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?