
* Images are for reference only
TPSC157M006H0250
Extended
- Manufacturer
- --
- MFR.Part #
- TPSC157M006H0250
- JLCPCB Part #
- C1962689
- Package
- CASE-C-6032
- Description
- -55℃~+125℃ 150uF 250mΩ@100kHz 265mA@100kHz 6.3V 9.5uA@25℃,5min ±20% CASE-C-6032 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9793
10+
$0.7989
30+
$0.7103
100+
$0.6201
500+
$0.5670
1000+
$0.5396
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?