
* Images are for reference only
TPSC157M004R0080
Extended
- Manufacturer
- --
- MFR.Part #
- TPSC157M004R0080
- JLCPCB Part #
- C1967945
- Package
- CASE-C-6032
- Description
- -55℃~+125℃ 150uF 469mA@100kHz 4V 6uA@25℃,5min 80mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4257
10+
$0.3389
30+
$0.3020
100+
$0.2570
500+
$0.2361
1000+
$0.2233
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?