
* Images are for reference only
TPSC157K006R0090
Extended
- Manufacturer
- --
- MFR.Part #
- TPSC157K006R0090
- JLCPCB Part #
- C7125673
- Package
- 2312
- Description
- -55℃~+125℃ 150uF 6.3V 90mΩ ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8494
10+
$0.6984
30+
$0.6214
100+
$0.5459
500+
$0.5010
1000+
$0.4785
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?