
* Images are for reference only
TPSC156M035H0450
Extended
- Manufacturer
- --
- MFR.Part #
- TPSC156M035H0450
- JLCPCB Part #
- C1964543
- Package
- CASE-C-6032
- Description
- -55℃~+125℃ 15uF 198mA@100kHz 35V 450mΩ@100kHz 5.3uA@25℃,5min ±20% CASE-C-6032 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5914
10+
$0.4722
30+
$0.4206
100+
$0.3561
500+
$0.3288
1000+
$0.3110
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?