
* Images are for reference only
TPSB685M016R0600
Extended
- Manufacturer
- --
- MFR.Part #
- TPSB685M016R0600
- JLCPCB Part #
- C1960190
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 1.1uA@25℃,5min 151mA@100kHz 16V 6.8uF 600mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3473
10+
$0.2770
30+
$0.2467
100+
$0.2092
500+
$0.1924
1000+
$0.1824
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?