
* Images are for reference only
TPSB105K050H3000
Extended
- Manufacturer
- --
- MFR.Part #
- TPSB105K050H3000
- JLCPCB Part #
- C7401741
- Package
- 1210
- Description
- -55℃~+125℃ 1uF 3Ω 500nA 50V ±10% 1210 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5704
10+
$1.3221
30+
$1.1851
100+
$1.0319
500+
$0.9626
1000+
$0.9319
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?