
* Images are for reference only
TPSA106M010R0900
Extended
- Manufacturer
- --
- MFR.Part #
- TPSA106M010R0900
- JLCPCB Part #
- C5348232
- Package
- 1206
- Description
- -55℃~+125℃ 10V 10uF 900mΩ ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1876
10+
$0.1504
30+
$0.1346
100+
$0.1148
500+
$0.1059
1000+
$0.1006
Related Products
Welcome back, may I help you?