
* Images are for reference only
TPMY157M010R0045
Extended
- Manufacturer
- --
- MFR.Part #
- TPMY157M010R0045
- JLCPCB Part #
- C1970360
- Package
- -
- Description
- -55℃~+125℃ 10V 150uF 45mΩ ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2154
10+
$2.7785
30+
$2.5184
100+
$2.2550
500+
$2.1345
1000+
$2.0799
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?