
* Images are for reference only
TPMD226K035R0070
Extended
- Manufacturer
- --
- MFR.Part #
- TPMD226K035R0070
- JLCPCB Part #
- C1954055
- Package
- -
- Description
- -55℃~+125℃ 22uF 35V 70mΩ ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7109
10+
$2.3211
30+
$2.0763
100+
$1.8266
500+
$1.7139
1000+
$1.6639
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?