
* Images are for reference only
TCNL475M035R0300E
Extended
- Manufacturer
- --
- MFR.Part #
- TCNL475M035R0300E
- JLCPCB Part #
- C2160818
- Package
- 1411
- Description
- -55℃~+125℃ 300mΩ@100kHz 35V 4.7uF ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8956
25000+
$0.7313
75000+
$0.6492
250000+
$0.5670
1250000+
$0.5187
2500000+
$0.4929
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?