
* Images are for reference only
TCN4337M016R0070
Extended
- Manufacturer
- --
- MFR.Part #
- TCN4337M016R0070
- JLCPCB Part #
- C2158529
- Package
- -
- Description
- -55℃~+125℃ 16V 330uF 528uA 660mA@100kHz 70mΩ@100kHz ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2190
8000+
$1.0215
24000+
$0.9123
80000+
$0.7886
400000+
$0.7340
800000+
$0.7099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?